200821-1 | |
---|---|
DigiKey Part Number | A16066-ND |
Manufacturer | |
Manufacturer Product Number | 200821-1 |
Description | CONN KEYING PLUG SIZE 16 & 20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Plug For CPC Series 1, CPC Series 4 Size 16 and 20 |
Datasheet | Datasheet |
EDA/CAD Models | 200821-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug | |
For Use With/Related Products | CPC Series 1, CPC Series 4 | |
Specifications | Size 16 and 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥5.03100 | ¥50.31 |
25 | ¥5.01200 | ¥125.30 |
50 | ¥4.84120 | ¥242.06 |
100 | ¥4.05910 | ¥405.91 |
250 | ¥3.80564 | ¥951.41 |
500 | ¥3.59412 | ¥1,797.06 |
1,000 | ¥3.15019 | ¥3,150.19 |
2,500 | ¥2.98101 | ¥7,452.52 |