66358-4 | |
---|---|
DigiKey Part Number | A136406TR-ND - Tape & Reel (TR) A136406CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66358-4 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66358-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.98300 | ¥99.83 |
25 | ¥9.61520 | ¥240.38 |
50 | ¥9.52180 | ¥476.09 |
100 | ¥8.59320 | ¥859.32 |
250 | ¥8.31456 | ¥2,078.64 |
500 | ¥7.57142 | ¥3,785.71 |
1,000 | ¥6.78179 | ¥6,781.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.68286 | ¥26,731.44 |
8,000 | ¥6.48630 | ¥51,890.40 |
12,000 | ¥6.08152 | ¥72,978.24 |