206043-3 | |
---|---|
DigiKey Part Number | A1363-ND |
Manufacturer | |
Manufacturer Product Number | 206043-3 |
Description | CONN RCP HSG FMALE 14POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206043-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.04000 | ¥46.04 |
10 | ¥40.12000 | ¥401.20 |
25 | ¥39.06440 | ¥976.61 |
50 | ¥38.00960 | ¥1,900.48 |
100 | ¥37.17760 | ¥3,717.76 |