207387-2 | |
---|---|
DigiKey Part Number | A16054-ND |
Manufacturer | |
Manufacturer Product Number | 207387-2 |
Description | CONN INTERNAL CABLE GRIP 17 BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Grip, Internal 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207387-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Grip, Internal | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.97000 | ¥99.97 |
10 | ¥90.41900 | ¥904.19 |
25 | ¥88.03160 | ¥2,200.79 |
50 | ¥84.68240 | ¥4,234.12 |
100 | ¥78.46200 | ¥7,846.20 |
250 | ¥77.98336 | ¥19,495.84 |
500 | ¥75.11300 | ¥37,556.50 |
1,000 | ¥66.97973 | ¥66,979.73 |