207387-1 | |
---|---|
DigiKey Part Number | A16053-ND |
Manufacturer | |
Manufacturer Product Number | 207387-1 |
Description | CONN INTERNAL CABLE GRIP 17 BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Grip, Internal 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207387-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Grip, Internal | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.98000 | ¥72.98 |
10 | ¥65.98300 | ¥659.83 |
25 | ¥64.24040 | ¥1,606.01 |
50 | ¥61.79540 | ¥3,089.77 |
100 | ¥61.46660 | ¥6,146.66 |