54011-1 | |
---|---|
DigiKey Part Number | A16048-ND |
Manufacturer | |
Manufacturer Product Number | 54011-1 |
Description | CONN SEALING BOOT 17 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Sealing Boot 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.36000 | ¥130.36 |
10 | ¥127.66600 | ¥1,276.66 |
25 | ¥124.26720 | ¥3,106.68 |
50 | ¥119.55340 | ¥5,977.67 |