213933-1 | |
---|---|
DigiKey Part Number | A16060-ND |
Manufacturer | |
Manufacturer Product Number | 213933-1 |
Description | CONN BOOT 17 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213933-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 17 | |
Material | Nylon Shell, Polyolefin Heat Shrink | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.26000 | ¥126.26 |
10 | ¥123.66400 | ¥1,236.64 |
25 | ¥120.37480 | ¥3,009.37 |
50 | ¥114.45400 | ¥5,722.70 |
100 | ¥103.27270 | ¥10,327.27 |
250 | ¥102.61432 | ¥25,653.58 |
500 | ¥89.45880 | ¥44,729.40 |