207489-1 | |
---|---|
DigiKey Part Number | A16050-ND |
Manufacturer | |
Manufacturer Product Number | 207489-1 |
Description | CONN BOOT 11 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 11 | |
Material | Thermoplastic | |
Features | Flexible | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.70000 | ¥49.70 |
10 | ¥43.54700 | ¥435.47 |
25 | ¥42.40600 | ¥1,060.15 |
50 | ¥41.49400 | ¥2,074.70 |
100 | ¥38.98610 | ¥3,898.61 |
250 | ¥38.75800 | ¥9,689.50 |
500 | ¥36.25020 | ¥18,125.10 |
1,000 | ¥32.37443 | ¥32,374.43 |
2,500 | ¥30.09453 | ¥75,236.32 |