205838-1 | |
---|---|
DigiKey Part Number | A1368-ND |
Manufacturer | |
Manufacturer Product Number | 205838-1 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 11-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.03000 | ¥91.03 |
10 | ¥82.33200 | ¥823.32 |
25 | ¥80.15560 | ¥2,003.89 |
50 | ¥77.10720 | ¥3,855.36 |
100 | ¥71.44370 | ¥7,144.37 |
300 | ¥71.00803 | ¥21,302.41 |
500 | ¥68.39426 | ¥34,197.13 |
1,000 | ¥60.98855 | ¥60,988.55 |