1658537-3 | |
---|---|
DigiKey Part Number | A31905TR-ND - Tape & Reel (TR) A31905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658537-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658537-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.45480 | ¥36.37 |
50 | ¥1.43500 | ¥71.75 |
100 | ¥1.32670 | ¥132.67 |
250 | ¥1.09028 | ¥272.57 |
500 | ¥1.02968 | ¥514.84 |
1,000 | ¥0.95702 | ¥957.02 |
2,500 | ¥0.92676 | ¥2,316.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.75110 | ¥7,511.00 |
30,000 | ¥0.74966 | ¥22,489.80 |