979-009-030R121 | |
---|---|
DigiKey Part Number | 909ZE-ND |
Manufacturer | |
Manufacturer Product Number | 979-009-030R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-009-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.64900 | ¥286.49 |
25 | ¥27.13600 | ¥678.40 |
50 | ¥26.50500 | ¥1,325.25 |
100 | ¥25.24350 | ¥2,524.35 |
250 | ¥22.08820 | ¥5,522.05 |
500 | ¥21.45708 | ¥10,728.54 |
1,000 | ¥18.30159 | ¥18,301.59 |
2,500 | ¥17.03936 | ¥42,598.40 |