171-009-203L001

DigiKey Part Number
209FE-ND
Manufacturer
Manufacturer Product Number
171-009-203L001
Description
CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
171-009-203L001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-28 AWG
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥9.62200¥96.22
25¥8.65640¥216.41
40¥8.20150¥328.06
80¥7.58488¥606.79
230¥6.75061¥1,552.64
440¥6.29505¥2,769.82
945¥5.80907¥5,489.57
2,400¥5.28376¥12,681.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.