983-009-010R031 | |
---|---|
DigiKey Part Number | 909PE-ND |
Manufacturer | |
Manufacturer Product Number | 983-009-010R031 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-009-010R031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥13.72100 | ¥137.21 |
25 | ¥13.13600 | ¥328.40 |
50 | ¥12.84540 | ¥642.27 |
100 | ¥12.26130 | ¥1,226.13 |
250 | ¥11.09340 | ¥2,773.35 |
500 | ¥10.21762 | ¥5,108.81 |
1,000 | ¥8.75795 | ¥8,757.95 |
2,500 | ¥8.17409 | ¥20,435.22 |