970-009-040R011 | |
---|---|
DigiKey Part Number | 970-09BCA-ND |
Manufacturer | |
Manufacturer Product Number | 970-009-040R011 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-009-040R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.81000 | ¥74.81 |
10 | ¥67.36400 | ¥673.64 |
25 | ¥63.45640 | ¥1,586.41 |
50 | ¥61.82940 | ¥3,091.47 |
100 | ¥60.20220 | ¥6,020.22 |
300 | ¥53.69397 | ¥16,108.19 |
500 | ¥50.43976 | ¥25,219.88 |
1,000 | ¥44.58225 | ¥44,582.25 |