970-015-040R011 | |
---|---|
DigiKey Part Number | 970-15BCA-ND |
Manufacturer | |
Manufacturer Product Number | 970-015-040R011 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-015-040R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
10 | ¥77.31900 | ¥773.19 |
25 | ¥72.83160 | ¥1,820.79 |
50 | ¥70.96480 | ¥3,548.24 |
100 | ¥69.09790 | ¥6,909.79 |
300 | ¥61.62760 | ¥18,488.28 |
500 | ¥57.89260 | ¥28,946.30 |
1,000 | ¥51.16967 | ¥51,169.67 |