86303638BLF | |
---|---|
DigiKey Part Number | 609-1425-ND |
Manufacturer | |
Manufacturer Product Number | 86303638BLF |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303638BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.24400 | ¥182.44 |
25 | ¥17.46480 | ¥436.62 |
50 | ¥17.07560 | ¥853.78 |
100 | ¥16.30020 | ¥1,630.02 |
300 | ¥14.74763 | ¥4,424.29 |
500 | ¥13.58342 | ¥6,791.71 |
1,000 | ¥11.64293 | ¥11,642.93 |
2,500 | ¥10.86673 | ¥27,166.83 |