977-015-020R121 | |
---|---|
DigiKey Part Number | 915GME-ND |
Manufacturer | |
Manufacturer Product Number | 977-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-015-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥12.95600 | ¥129.56 |
25 | ¥11.66040 | ¥291.51 |
50 | ¥10.77780 | ¥538.89 |
100 | ¥9.97620 | ¥997.62 |
250 | ¥9.02728 | ¥2,256.82 |
500 | ¥8.38578 | ¥4,192.89 |
1,000 | ¥7.80403 | ¥7,804.03 |
2,500 | ¥7.11834 | ¥17,795.85 |