G17S1500110EU | |
---|---|
DigiKey Part Number | G17S1500110EU-ND |
Manufacturer | |
Manufacturer Product Number | G17S1500110EU |
Description | CONN D-SUB RCPT 15POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.78400 | ¥87.84 |
25 | ¥8.42640 | ¥210.66 |
50 | ¥8.24760 | ¥412.38 |
100 | ¥7.88960 | ¥788.96 |
250 | ¥7.17240 | ¥1,793.10 |
450 | ¥6.45529 | ¥2,904.88 |
950 | ¥5.73796 | ¥5,451.06 |
2,400 | ¥5.20005 | ¥12,480.12 |