17E-1657-15 | |
---|---|
DigiKey Part Number | 17E-1657-15-ND |
Manufacturer | |
Manufacturer Product Number | 17E-1657-15 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E-1657-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.81800 | ¥608.18 |
25 | ¥57.45480 | ¥1,436.37 |
50 | ¥56.05200 | ¥2,802.60 |
100 | ¥53.24990 | ¥5,324.99 |
250 | ¥47.64456 | ¥11,911.14 |
500 | ¥44.84204 | ¥22,421.02 |
1,000 | ¥39.23686 | ¥39,236.86 |