17E-1657-09 | |
---|---|
DigiKey Part Number | 17E-1657-09-ND |
Manufacturer | |
Manufacturer Product Number | 17E-1657-09 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E-1657-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.38000 | ¥61.38 |
10 | ¥55.52100 | ¥555.21 |
25 | ¥52.45240 | ¥1,311.31 |
50 | ¥51.17400 | ¥2,558.70 |
100 | ¥48.61510 | ¥4,861.51 |
250 | ¥43.49768 | ¥10,874.42 |
500 | ¥40.93914 | ¥20,469.57 |
1,000 | ¥35.82175 | ¥35,821.75 |