RCP-5SAFFM-SLM7B01 | |
---|---|
DigiKey Part Number | 1754-1463-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAFFM-SLM7B01 |
Description | CABLE MOD 8P8C JACK-CABLE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.54000 | ¥135.54 |
10 | ¥120.13000 | ¥1,201.30 |
30 | ¥115.51333 | ¥3,465.40 |
50 | ¥110.89240 | ¥5,544.62 |
100 | ¥104.73120 | ¥10,473.12 |
250 | ¥95.49040 | ¥23,872.60 |
500 | ¥89.32966 | ¥44,664.83 |
1,000 | ¥81.93682 | ¥81,936.82 |