RCP-00BMMS-SLM7001 | |
---|---|
DigiKey Part Number | 1754-1126-ND |
Manufacturer | |
Manufacturer Product Number | RCP-00BMMS-SLM7001 |
Description | RJ45 FEED-THRU,13/16",CSIZE ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.84200 | ¥498.42 |
25 | ¥47.08480 | ¥1,177.12 |
50 | ¥45.93720 | ¥2,296.86 |
100 | ¥43.64000 | ¥4,364.00 |
250 | ¥39.04648 | ¥9,761.62 |
500 | ¥36.74972 | ¥18,374.86 |
1,000 | ¥32.15600 | ¥32,156.00 |
2,500 | ¥30.54819 | ¥76,370.48 |