RCP-5SPFFH-SCM7001 | |
---|---|
DigiKey Part Number | 1754-1125-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFH-SCM7001 |
Description | RJ45,C SIZE PANEL SCREW 5E F CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RCP-5SPFFH-SCM7001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
24 | ¥73.97708 | ¥1,775.45 |
48 | ¥67.90188 | ¥3,259.29 |
96 | ¥66.11542 | ¥6,347.08 |
240 | ¥58.96796 | ¥14,152.31 |
456 | ¥55.39404 | ¥25,259.68 |
960 | ¥48.96122 | ¥47,002.77 |