CAP-WACMSPC1 | |
---|---|
DigiKey Part Number | CAP-WACMSPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMSPC1 |
Description | WATERPROOF CAP C SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.66000 | ¥35.66 |
10 | ¥32.37500 | ¥323.75 |
30 | ¥30.66733 | ¥920.02 |
50 | ¥29.95420 | ¥1,497.71 |
100 | ¥28.52760 | ¥2,852.76 |
250 | ¥24.96156 | ¥6,240.39 |
500 | ¥24.24846 | ¥12,124.23 |
1,000 | ¥20.68250 | ¥20,682.50 |
2,500 | ¥19.25610 | ¥48,140.25 |