RCP-00AMMA-TLM7001 | |
---|---|
DigiKey Part Number | 1754-1462-ND |
Manufacturer | |
Manufacturer Product Number | RCP-00AMMA-TLM7001 |
Description | RJ45 ASSY CSIZE 3T WITH SR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Bayonet Lock Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Bayonet Lock | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.11000 | ¥40.11 |
10 | ¥36.38800 | ¥363.88 |
100 | ¥32.05740 | ¥3,205.74 |
1,000 | ¥23.24160 | ¥23,241.60 |