RCP-5SAMMM-SLM7B03 | |
---|---|
DigiKey Part Number | 1754-RCP-5SAMMM-SLM7B03-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SAMMM-SLM7B03 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.40000 | ¥128.40 |
10 | ¥113.82900 | ¥1,138.29 |
100 | ¥99.23770 | ¥9,923.77 |
1,000 | ¥77.63873 | ¥77,638.73 |