RCP-00AMMA-SLM7001 | |
---|---|
DigiKey Part Number | RCP-00AMMA-SLM7001-ND |
Manufacturer | |
Manufacturer Product Number | RCP-00AMMA-SLM7001 |
Description | RJ45 ASSY CSIZE 13/16" WITH SR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.11000 | ¥40.11 |
10 | ¥36.38600 | ¥363.86 |
30 | ¥34.45867 | ¥1,033.76 |
50 | ¥33.65840 | ¥1,682.92 |
100 | ¥32.05570 | ¥3,205.57 |
250 | ¥28.04868 | ¥7,012.17 |
500 | ¥27.24738 | ¥13,623.69 |
1,000 | ¥23.24041 | ¥23,240.41 |
2,500 | ¥21.63760 | ¥54,094.00 |