AD-05PMMS-QC8001 | |
---|---|
DigiKey Part Number | 1754-1948-ND |
Manufacturer | |
Manufacturer Product Number | AD-05PMMS-QC8001 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (Data) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Data) | |
Shell Size - Insert | A | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥47.86300 | ¥478.63 |
25 | ¥45.21640 | ¥1,130.41 |
50 | ¥44.11300 | ¥2,205.65 |
100 | ¥41.90690 | ¥4,190.69 |
250 | ¥37.49580 | ¥9,373.95 |
450 | ¥35.29031 | ¥15,880.64 |
950 | ¥30.87906 | ¥29,335.11 |
2,400 | ¥29.33510 | ¥70,404.24 |