172-E15-103R001 | |
---|---|
DigiKey Part Number | 1115MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-103R001 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-103R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.92500 | ¥299.25 |
25 | ¥28.34680 | ¥708.67 |
50 | ¥27.68680 | ¥1,384.34 |
100 | ¥26.36830 | ¥2,636.83 |
250 | ¥23.07216 | ¥5,768.04 |
450 | ¥22.41296 | ¥10,085.83 |
950 | ¥19.11700 | ¥18,161.15 |
2,400 | ¥17.79858 | ¥42,716.59 |