977-015-010R031 | |
---|---|
DigiKey Part Number | 915GPE-ND |
Manufacturer | |
Manufacturer Product Number | 977-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-015-010R031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥9.07920 | ¥226.98 |
50 | ¥8.88720 | ¥444.36 |
100 | ¥8.50040 | ¥850.04 |
250 | ¥7.72760 | ¥1,931.90 |
500 | ¥6.95484 | ¥3,477.42 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,500 | ¥5.60250 | ¥14,006.25 |