172-E25-103R001 | |
---|---|
DigiKey Part Number | 1125MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-103R001 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-103R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90800 | ¥399.08 |
25 | ¥37.79480 | ¥944.87 |
50 | ¥36.91620 | ¥1,845.81 |
100 | ¥35.15770 | ¥3,515.77 |
250 | ¥30.76312 | ¥7,690.78 |
450 | ¥29.88404 | ¥13,447.82 |
950 | ¥25.48928 | ¥24,214.82 |
2,400 | ¥23.73143 | ¥56,955.43 |