CS-DSDMDB25MF-002.5 | |
---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MF-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MF-002.5 |
Description | CABLE ASSY DB25 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.08000 | ¥150.08 |
10 | ¥130.08400 | ¥1,300.84 |
25 | ¥123.29480 | ¥3,082.37 |
50 | ¥121.51000 | ¥6,075.50 |
100 | ¥107.21430 | ¥10,721.43 |
250 | ¥100.06668 | ¥25,016.67 |
500 | ¥97.92244 | ¥48,961.22 |