ASR-SI240D10Z | |
---|---|
DigiKey Part Number | 2040-ASR-SI240D10Z-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI240D10Z |
Description | SSR RELAY SPST-NO 10A 48-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.77000 | ¥194.77 |
10 | ¥173.15300 | ¥1,731.53 |
25 | ¥164.49400 | ¥4,112.35 |
50 | ¥155.83620 | ¥7,791.81 |
100 | ¥147.17860 | ¥14,717.86 |
250 | ¥134.19264 | ¥33,548.16 |
500 | ¥125.53498 | ¥62,767.49 |