CS-DSDMDB15MF-002.5 | |
---|---|
DigiKey Part Number | CS-DSDMDB15MF-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MF-002.5 |
Description | CABLE ASSY DB15 SHLD GRAY 762MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.14000 | ¥151.14 |
10 | ¥130.99600 | ¥1,309.96 |
25 | ¥124.15520 | ¥3,103.88 |
50 | ¥122.35560 | ¥6,117.78 |
100 | ¥107.96060 | ¥10,796.06 |
250 | ¥100.76320 | ¥25,190.80 |
500 | ¥98.60402 | ¥49,302.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/927/MFG_CS-DSDMDB15MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/927/MFG_CS-DSDMDB15MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/927/MFG_CS-DSDMDB15MF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/270/927/MFG_CS-DSDMDB15MF_tmb.jpg)