CN0031 | |
---|---|
DigiKey Part Number | CN0031-ND |
Manufacturer | |
Manufacturer Product Number | CN0031 |
Description | DB15 MALE ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | DB15 | |
Number of Positions | 15 | |
Pitch | - | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.500" L x 0.400" W (38.10mm x 10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.43000 | ¥43.43 |