P502-003-SM | |
---|---|
DigiKey Part Number | TL651-ND |
Manufacturer | |
Manufacturer Product Number | P502-003-SM |
Description | CABLE ASSY HD15 SHLD BLK 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.02000 | ¥87.02 |
10 | ¥77.14800 | ¥771.48 |
25 | ¥74.18360 | ¥1,854.59 |
50 | ¥71.21680 | ¥3,560.84 |
100 | ¥67.25960 | ¥6,725.96 |
250 | ¥61.32528 | ¥15,331.32 |
500 | ¥57.36880 | ¥28,684.40 |
1,000 | ¥52.62107 | ¥52,621.07 |