P131-06N | |
---|---|
DigiKey Part Number | TL1578-ND |
Manufacturer | |
Manufacturer Product Number | P131-06N |
Description | CABLE CONVERTER 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI to VGA | |
Convert From (Adapter End) | HDMI Male | |
Convert To (Adapter End) | 3.5mm Female, D-Sub HD15 Female, USB - Micro B 2.0 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.59000 | ¥298.59 |
10 | ¥261.48200 | ¥2,614.82 |
100 | ¥234.04680 | ¥23,404.68 |