P136-06N-HV-V2 | |
---|---|
DigiKey Part Number | TL1039-ND |
Manufacturer | |
Manufacturer Product Number | P136-06N-HV-V2 |
Description | DISPLAYPORT 1.2 TO VGA/HDMI ALL- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DisplayPort to HDMI, VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | D-Sub HD15 Female, HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.00000 | ¥215.00 |
10 | ¥188.26800 | ¥1,882.68 |
100 | ¥168.51200 | ¥16,851.20 |