P116-003-HD-U | |
---|---|
DigiKey Part Number | TL1570-ND |
Manufacturer | |
Manufacturer Product Number | P116-003-HD-U |
Description | VGA TO HDMI CONVERTER ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VGA to HDMI | |
Convert From (Adapter End) | D-Sub HD15 Male | |
Convert To (Adapter End) | HDMI Female, USB A - 2.0 Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.55000 | ¥466.55 |
10 | ¥428.15500 | ¥4,281.55 |
25 | ¥411.69000 | ¥10,292.25 |
50 | ¥397.96740 | ¥19,898.37 |
100 | ¥376.01050 | ¥37,601.05 |