B078-101-USB-8 | |
---|---|
DigiKey Part Number | B078-101-USB-8-ND |
Manufacturer | |
Manufacturer Product Number | B078-101-USB-8 |
Description | MODULE INTERFACE USB CAT5E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Server Interface Unit | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, USB - A 2.0 Male | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | 1.3' (407.5mm) | |
For Use With/Related Products | B070, B072 Series NetCommander Cat5 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,550.44000 | ¥5,550.44 |
10 | ¥5,143.38100 | ¥51,433.81 |