P516-001 | |
---|---|
DigiKey Part Number | TL1141-ND |
Manufacturer | |
Manufacturer Product Number | P516-001 |
Description | CABLE ASSY HD15 SHLD BLK 304.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 1.00' (304.80mm) Receptacle, Female Sockets (2) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets (2) | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
10 | ¥99.43700 | ¥994.37 |
25 | ¥95.61120 | ¥2,390.28 |
50 | ¥91.78720 | ¥4,589.36 |
100 | ¥86.68730 | ¥8,668.73 |
250 | ¥79.03876 | ¥19,759.69 |
500 | ¥73.93948 | ¥36,969.74 |
1,000 | ¥67.82037 | ¥67,820.37 |