CS-DSPMHD15MM-025 | |
---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MM-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MM-025 |
Description | CABLE ASSY DB15 TO HD15 7.62M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, HD15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15, HD15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.68000 | ¥375.68 |
10 | ¥328.97500 | ¥3,289.75 |
25 | ¥314.75720 | ¥7,868.93 |
50 | ¥304.60340 | ¥15,230.17 |
100 | ¥294.44960 | ¥29,444.96 |
250 | ¥278.20400 | ¥69,551.00 |