DK-1511-010/BL

DigiKey Part Number
AE10492-ND
Manufacturer
Manufacturer Product Number
DK-1511-010/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.67000¥38.67
10¥35.08900¥350.89
25¥33.23000¥830.75
50¥32.45820¥1,622.91
100¥30.91240¥3,091.24
250¥27.04836¥6,762.09
500¥26.27532¥13,137.66
1,000¥22.41137¥22,411.37
2,500¥20.86574¥52,164.35
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: ¥38.67000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 13
Unit Price: ¥38.67000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 9
Unit Price: ¥38.67000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 2
Unit Price: ¥233.57000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: ¥92.69000
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 31
Unit Price: ¥51.89000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: ¥35.55000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: ¥28.73000