P568-010 | |
---|---|
DigiKey Part Number | TL698-ND |
Manufacturer | |
Manufacturer Product Number | P568-010 |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.16000 | ¥111.16 |
10 | ¥98.51800 | ¥985.18 |
25 | ¥94.72480 | ¥2,368.12 |
50 | ¥90.93500 | ¥4,546.75 |
100 | ¥85.88360 | ¥8,588.36 |
250 | ¥78.30576 | ¥19,576.44 |
500 | ¥73.25378 | ¥36,626.89 |
1,000 | ¥67.19142 | ¥67,191.42 |