CCA-009-I72R152 | |
---|---|
DigiKey Part Number | NOR1149-ND |
Manufacturer | |
Manufacturer Product Number | CCA-009-I72R152 |
Description | CABLE ASSY D TO MICRO D 9P 1.83M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.40000 | ¥261.40 |
10 | ¥228.89800 | ¥2,288.98 |
25 | ¥219.00480 | ¥5,475.12 |
50 | ¥211.94100 | ¥10,597.05 |
100 | ¥204.87650 | ¥20,487.65 |
250 | ¥193.57276 | ¥48,393.19 |