960-001-170L005 | |
---|---|
DigiKey Part Number | 37-960-001-170L005TR-ND - Tape & Reel (TR) 37-960-001-170L005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 960-001-170L005 |
Description | CONN D-SUB SOCKET 28AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 960-001-170L005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.95880 | ¥73.97 |
50 | ¥2.78640 | ¥139.32 |
100 | ¥2.66980 | ¥266.98 |
250 | ¥2.43800 | ¥609.50 |
500 | ¥2.32174 | ¥1,160.87 |
1,000 | ¥1.91543 | ¥1,915.43 |
2,500 | ¥1.74130 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.56717 | ¥15,671.70 |
20,000 | ¥1.54395 | ¥30,879.00 |
30,000 | ¥1.50913 | ¥45,273.90 |