0830009502 | |
---|---|
DigiKey Part Number | WM3565TR-ND - Tape & Reel (TR) WM3565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0830009502 |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.56100 | ¥175.61 |
100 | ¥14.51000 | ¥1,451.00 |
1,000 | ¥11.45530 | ¥11,455.30 |
2,500 | ¥10.69160 | ¥26,729.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.15701 | ¥50,785.05 |