0834219014 | |
---|---|
DigiKey Part Number | WM3566-ND |
Manufacturer | |
Manufacturer Product Number | 0834219014 |
Description | CONN MICRO-D HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 0834219014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.54000 | ¥175.54 |
10 | ¥151.84200 | ¥1,518.42 |
100 | ¥130.01350 | ¥13,001.35 |