0830009503 | |
---|---|
DigiKey Part Number | 0830009503-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0830009503 |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥3.86013 | ¥193,006.50 |