CCA-009-I36R152 | |
---|---|
DigiKey Part Number | NOR1154-ND |
Manufacturer | |
Manufacturer Product Number | CCA-009-I36R152 |
Description | CABLE ASSY D TO MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.63000 | ¥217.63 |
10 | ¥190.60800 | ¥1,906.08 |
25 | ¥182.36920 | ¥4,559.23 |
50 | ¥176.48640 | ¥8,824.32 |
100 | ¥170.60430 | ¥17,060.43 |
250 | ¥161.19144 | ¥40,297.86 |
500 | ¥156.48492 | ¥78,242.46 |